There are no models available for this part yet.
Overview of 9081C-24-00 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9081C-24-00 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Reed Relays 24VDC 2KOhm 0.4A SPDT (22.6x6.98x8)mm THT Dry |
64 In Stock |
|
$4.1100 / $6.0300 | Buy Now | ||
Master Electronics | Reed Relays 24VDC 2KOhm 0.4A SPDT (22.6x6.98x8)mm THT Dry |
64 In Stock |
|
$4.1100 / $6.0300 | Buy Now |