-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90833-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
90833-2001
Molex
Rectangular Power Connector, 5 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 90833-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90833-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
007-01-7056 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 90833-2001 vs 007-01-7056 |
H4130-05PSB000R | Rectangular Power Connector, 5 Contact(s), Female, | Hsuan Mao Technology Co | 90833-2001 vs H4130-05PSB000R |
90833-2011 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 90833-2001 vs 90833-2011 |
90833-2007 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 90833-2001 vs 90833-2007 |
67926-0002 | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, | Molex | 90833-2001 vs 67926-0002 |
3615-205 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 90833-2001 vs 3615-205 |
65697-011 | Rectangular Power Connector, 5 Contact(s), Female | Amphenol FCi | 90833-2001 vs 65697-011 |
90833-2012 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 90833-2001 vs 90833-2012 |
009090055111805 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 90833-2001 vs 009090055111805 |
A3961H-5P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 90833-2001 vs A3961H-5P |