-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H5555
|
Newark | Header Connector, hybrid, recept,0+2 Contacts, pin, pc Tail Terminal, guide Slot |Molex 90858-0054 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 | Buy Now |
DISTI #
0908580054
|
Avnet Americas | Connector Power Header 2 Position 5mm Solder Straight Through Hole 1 Port 2 Terminal 1 Port 2 Terminal Bag - Bulk (Alt: 0908580054) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-90858-0054
|
Mouser Electronics | Power to the Board 5.00mm Pitch Header, Vertical, 2 Circuits, Reference K15 RoHS: Compliant | 0 |
|
$0.5460 / $1.2300 | Order Now |
|
Onlinecomponents.com | 5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 2 Circuits, Reference K15 RoHS: Compliant | 0 |
|
$0.4570 / $0.6500 | Buy Now |
DISTI #
0908580054
|
Avnet Americas | Connector Power Header 2 Position 5mm Solder Straight Through Hole 1 Port 2 Terminal 1 Port 2 Terminal Bag - Bulk (Alt: 0908580054) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90858-0054
Molex
Buy Now
Datasheet
|
Compare Parts:
90858-0054
Molex
Board Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,BAG PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.587 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 197u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |