There are no models available for this part yet.
Overview of 9086 15MMX50M by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789086MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
59132-T34-09-086LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Vertical. | |
51939-086LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Header, Solder To Board |
Price & Stock for 9086 15MMX50M by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70430406
|
RS | Translucent Double Sided Paper Tape, 15mm x 50m, 0.19mm Thick | 3M 9086 15MMX50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9800 / $13.7500 | RFQ |
CAD Models for 9086 15MMX50M by 3M
Part Data Attributes for 9086 15MMX50M by 3M
9086 15MMX50M
3M
|
|
---|---|
Samacsys Manufacturer
|
3M
|
Want to compare parts?
-
9086 15MMX50M3MVS
-