Part Details for 90879-0499 by Molex
Overview of 90879-0499 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104991-HMC327MS8G | Analog Devices | HMC327MS8G Evaluation PCB | |
10104997-10C-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 Wall header. | |
10104997-C0C-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for 90879-0499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908790499
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder Right Angle Through Hole (Alt: 0908790499) Min Qty: 1000 Package Multiple: 250 | 0 |
|
RFQ | |
DISTI #
538-90879-0499
|
Mouser Electronics | Headers & Wire Housings HEADER 16A 3642 02K01V167 908790499 RoHS: Compliant | 0 |
|
$1.1200 / $1.2600 | Order Now |
Part Details for 90879-0499
90879-0499 CAD Models
90879-0499 Part Data Attributes
|
90879-0499
Molex
Buy Now
Datasheet
|
Compare Parts:
90879-0499
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90879-0499
This table gives cross-reference parts and alternative options found for 90879-0499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90879-0499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55102-F1201LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0499 vs 55102-F1201LF |
TSW-101-23-T-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 90879-0499 vs TSW-101-23-T-D-LL |
79979-601 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90879-0499 vs 79979-601 |
87348-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90879-0499 vs 87348-502 |
89169-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90879-0499 vs 89169-902 |
8614-00-02-2-Y0-15-319-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0499 vs 8614-00-02-2-Y0-15-319-LF |
8614-00-02-2-Y0-1-709-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0499 vs 8614-00-02-2-Y0-1-709-LF |
HC1902C-KL8 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | 90879-0499 vs HC1902C-KL8 |
89161-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90879-0499 vs 89161-902 |
68728-802HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0499 vs 68728-802HLF |