Part Details for 9088 DIE CUTS 36.12MM OD - 18.1MM ID by 3M
Overview of 9088 DIE CUTS 36.12MM OD - 18.1MM ID by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9088 DIE CUTS 36.12MM OD - 18.1MM ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9088DIECUTS36.12MMOD-18.1MMID-ND
|
DigiKey | 9088 36.12MM DISCS WITH 18.1MM Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4444 | Buy Now |