9088 DIE CUTS 70.22MM OD - 43.84MM
3M

Overview of 9088 DIE CUTS 70.22MM OD - 43.84MM by 3M

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF5717BCCZN Analog Devices 48dB DATT 9 KHz - 30 GHz, Cut-
ADRF5700BCCZN Analog Devices 100MHz-22GHz, DATT, 46dB, Cut-
ADRF5715BCCZN Analog Devices 16dB DATT, 9 KHz - 30 GHz, Cut

Price & Stock for 9088 DIE CUTS 70.22MM OD - 43.84MM by 3M

Part # Manufacturer Description Stock Price Buy
DISTI # 9088DIECUTS70.22MMOD-43.84MM-ND
DigiKey 9088 70.22MM DISCS W/43.84MM Min Qty: 100 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $0.7474
$0.7474 Buy Now

CAD Models for 9088 DIE CUTS 70.22MM OD - 43.84MM by 3M
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9088 DIE CUTS 70.22MM OD - 43.84MM by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9088 DIE CUTS 70.22MM OD ... by 3M

Select Manufacturer
Which Manufacturer of 9088 DIE CUTS 70.22MM OD ... would you like to use for your alert(s)?
  • Please alert me when 9088 DIE CUTS 70.22MM OD ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9088 DIE CUTS 70.22MM OD ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9088 DIE CUTS 70.22MM OD ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9088 DIE CUTS 70.22MM OD ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9088 DIE CUTS 70.22MM OD ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9088 DIE CUTS 70.22MM OD - 43.84MM by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: