Part Details for 9090 by Heyco
Overview of 9090 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2D1-33E190.909090 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 9090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9090
|
Mouser Electronics | Screws & Fasteners KR 122-079 BLACK Releasable T Rivet RoHS: Compliant | 3295 |
|
$0.2060 / $0.4200 | Buy Now |
|
Future Electronics | Screws Fasteners KR 122-079 BLACK Releasable T Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0893 / $0.1747 | Buy Now |
DISTI #
HEY9090
|
DB Roberts | 0 |
|
RFQ |
Part Details for 9090
9090 CAD Models
9090 Part Data Attributes
|
9090
Heyco
Buy Now
|
Compare Parts:
9090
Heyco
|
Samacsys Manufacturer | Heyco |