Part Details for 9092156 (ALTERNATE: 9092156) by RS Pro
Overview of 9092156 (ALTERNATE: 9092156) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9092156 (ALTERNATE: 9092156)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70887476
|
RS | Power Cable Straight C13 To Right Angle Type G BS1363 UK 33ft (10m) 10A 250V | RS PRO 9092156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$20.7300 / $21.8000 | Buy Now |