Part Details for 90A by Switchcraft Conxall
Overview of 90A by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90A
90A CAD Models
90A Part Data Attributes:
|
90A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
90A
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Number of Poles | 1 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE |