Part Details for 90J10R by Ohmite Mfg Co
Overview of 90J10R by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90J10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3738
|
Newark | 11W 10 Ohms Vit Mold 5% |Ohmite 90J10R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $7.8300 | Buy Now |
DISTI #
90J10R-ND
|
DigiKey | RES 10 OHM 5% 11W AXIAL Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5595 | Buy Now |
DISTI #
70581276
|
RS | RES 10 OHM 11W 5% AXIAL | Ohmite 90J10R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $5.7200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL |
32 In Stock |
|
$6.8200 / $9.2100 | Buy Now |
DISTI #
51652967
|
Verical | Res Wirewound 10 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$9.3990 / $11.9730 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10 Ohm, 1.08KV, 5±% | 7 |
|
$5.5688 / $11.1375 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10 Ohm, 1.08KV, 5±% | 8 |
|
$2.7500 / $3.3000 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL |
32 In Stock |
|
$6.8200 / $9.2100 | Buy Now |
Part Details for 90J10R
90J10R CAD Models
90J10R Part Data Attributes
|
90J10R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J10R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 10ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 45.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |