There are no models available for this part yet.
Overview of 90J12RE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 90J12RE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K0110
|
Newark | Res, 12R, 11W, Axial, Wirewound, Resistance:12Ohm, Product Range:90 Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.08Kv, Resistor Technology:Wirewound, Product Length:46Mm Rohs Compliant: Yes |Ohmite 90J12RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.6400 | Buy Now | |
DISTI #
90J12RE-ND
|
DigiKey | RES 12 OHM 5% 11W AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2488 | Buy Now | |
DISTI #
588-90J12RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watt 12ohm 5% Axial RoHS: Compliant | 0 |
|
$4.2900 / $4.7700 | Order Now | |
DISTI #
70581279
|
RS | RES 12 OHM 11W 5% AXIAL | Ohmite 90J12RE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $6.0300 | RFQ | |
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
100 In Stock |
|
$3.5900 / $5.0100 | Buy Now | ||
DISTI #
90J12RE
|
TTI | Wirewound Resistors - Through Hole 11watt 12ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$4.7700 | Buy Now | |
Master Electronics | Res Wirewound 12 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
100 In Stock |
|
$3.5900 / $5.0100 | Buy Now |
CAD Models for 90J12RE by Ohmite Mfg Co
Part Data Attributes for 90J12RE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
8.7 mm
|
Package Length
|
46 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
11 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1080 V
|