90J25RE
Description: Fixed Resistor, Wire Wound, 11W, 25ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 90J25RE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 90J25RE by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 14P3811
Newark Wirewound Res.-Through Hole 11Watt 25Ohm 5% Axial Rohs Compliant: Yes |Ohmite 90J25RE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 50
  • 10 $8.6400
  • 25 $8.2600
  • 50 $7.7900
  • 100 $7.5300
  • 250 $7.3700
$7.3700 / $8.6400 Buy Now
DISTI # 65K0145
Newark Wirewound Resistor, 25 Ohm, 11W, 5%, Resistance:25Ohm, Product Range:90 Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.08Kv, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 90J25RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.3000
  • 250 $4.0900
  • 500 $3.8000
$3.8000 / $4.3000 Buy Now
DISTI # 90J25RE-ND
DigiKey RES 25 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 150
In Stock
  • 1 $9.8800
  • 10 $6.0560
  • 25 $5.0688
  • 50 $4.4622
  • 100 $3.9545
  • 250 $3.5914
$3.5914 / $9.8800 Buy Now
DISTI # 2266-90J25RE-ND
DigiKey RES 25 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 50
In Stock
  • 10 $7.7300
$7.7300 Buy Now
DISTI # 588-90J25RE
Mouser Electronics Wirewound Resistors - Through Hole 11watt 25ohm 5% Axial RoHS: Compliant 377
  • 1 $8.4000
  • 10 $6.6900
  • 25 $5.9300
  • 50 $5.6100
  • 100 $5.1500
  • 250 $4.6900
  • 500 $3.9100
$3.9100 / $8.4000 Buy Now
DISTI # 70024134
RS Resistor, Wirewound, Res 25 Ohms, Pwr-Rtg 11 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 90J25RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $6.0300
  • 500 $5.7000
  • 10,000 $5.4200
$5.4200 / $6.0300 RFQ
Onlinecomponents.com Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 552 In Stock
  • 25 $5.6700
  • 50 $4.9400
  • 100 $4.0600
  • 250 $3.8600
  • 500 $3.5700
  • 1,000 $3.3100
  • 2,500 $3.2800
  • 5,000 $3.2400
$3.2400 / $5.6700 Buy Now
DISTI # 51662018
Verical Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1748 Americas - 500
  • 25 $7.1772
  • 50 $6.1567
  • 100 $4.9633
  • 250 $4.6788
  • 500 $4.2269
$4.2269 / $7.1772 Buy Now
DISTI # 16954693
Verical Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 50
  • 8 $7.8300
$7.8300 Buy Now
DISTI # 90J25RE
TTI Wirewound Resistors - Through Hole 11watt 25ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk Americas - 0
  • 100 $4.3900
  • 250 $4.2600
  • 500 $4.1500
  • 1,000 $4.0700
  • 2,500 $3.9900
  • 5,000 $3.9200
$3.9200 / $4.3900 Buy Now
DISTI # C1S538700255634
Chip1Stop Res Wirewound 25 Ohm 5% 11W 30ppm/ C Conformal AXL RoHS: Compliant 50
  • 10 $9.9200
  • 25 $9.9000
  • 50 $9.8700
$9.8700 / $9.9200 Buy Now
Master Electronics Res Wirewound 25 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 552 In Stock
  • 25 $5.6700
  • 50 $4.9400
  • 100 $4.0600
  • 250 $3.8600
  • 500 $3.5700
  • 1,000 $3.3100
  • 2,500 $3.2800
  • 5,000 $3.2400
$3.2400 / $5.6700 Buy Now

CAD Models for 90J25RE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90J25RE by Ohmite Mfg Co

90J25RE
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Construction
Tubular
JESD-609 Code
e1
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
8.7 mm
Package Length
46 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
11 W
Rated Temperature
25 °C
Resistance
25 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1080 V
Want to compare parts?
  1. 90J25RE
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 11W, 25ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 90J25RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90J25RE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90J25RE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 90J25RE would you like to use for your alert(s)?
  • Please alert me when 90J25RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90J25RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90J25RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90J25RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90J25RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90J25RE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: