Part Details for 90J2K0E by Ohmite Mfg Co
Overview of 90J2K0E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90J2K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3775
|
Newark | 11W 2K0 Ohms Vit Mold 5%/Box Rohs Compliant: Yes |Ohmite 90J2K0E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.4100 | Buy Now |
DISTI #
65K0126
|
Newark | Wirewound Resistor, 2Kohm, 11W, 5%, Resistance:2Kohm, Product Range:90 Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.08Kv, Resistor Technology:Ceramic, Product Length:46Mmrohs Compliant: Yes |Ohmite 90J2K0E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
90J2K0E-ND
|
DigiKey | RES 2K OHM 5% 11W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
75 In Stock |
|
$4.3809 / $8.4100 | Buy Now |
DISTI #
588-90J2K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watt 2K 5% Axial RoHS: Compliant | 0 |
|
$4.3800 / $8.0100 | Order Now |
DISTI #
70023464
|
RS | Resistor, Wirewound, Res 2 Kilohms, Pwr-Rtg 11 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 90J2K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 70 |
|
$6.0100 / $8.0100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
582 In Stock |
|
$4.2900 / $6.1500 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
DISTI #
90J2K0E
|
TTI | Wirewound Resistors - Through Hole 11watt 2K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 50 In Stock |
|
$4.4200 / $6.1700 | Buy Now |
DISTI #
Ohmite Mfg. 90J2K0E
|
PEI Genesis | Fix Res WW 11W 2000ohm 1080V | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 2K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
582 In Stock |
|
$4.2900 / $6.1500 | Buy Now |
Part Details for 90J2K0E
90J2K0E CAD Models
90J2K0E Part Data Attributes:
|
90J2K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J2K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 2000ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 46 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |