Part Details for 90J3K0 by Ohmite Mfg Co
Overview of 90J3K0 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90J3K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3820
|
Newark | 11W 3K0 Ohms Vit Mold 5%/Ohmite Manufacturing |Ohmite 90J3K0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $9.1600 | Buy Now |
DISTI #
2266-90J3K0-ND
|
DigiKey | RES 3K OHM 5% 11W AXIAL Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$5.8400 | Buy Now |
DISTI #
90J3K0-ND
|
DigiKey | RES 3K OHM 5% 11W AXIAL Min Qty: 15 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL |
19 Partner Stock |
|
$6.2700 / $9.6000 | Buy Now |
DISTI #
Ohmite Mfg. 90J3K0
|
PEI Genesis | Fix Res WW 11W 3000ohm 1080V | 19 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL |
19 Partner Stock |
|
$6.2700 / $9.6000 | Buy Now |
Part Details for 90J3K0
90J3K0 CAD Models
90J3K0 Part Data Attributes:
|
90J3K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J3K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 3000ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 45.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |