Part Details for 90J3K5E by Ohmite Mfg Co
Overview of 90J3K5E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90J3K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P3825
|
Newark | 11W 3K5 Ohms Vit Mold 5% Rohs Compliant: Yes |Ohmite 90J3K5E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$10.2000 | Buy Now |
DISTI #
65K0152
|
Newark | Resistor, wirewound,3.5Kohms,1.08Kwv,5+/-% Tol Rohs Compliant: Yes |Ohmite 90J3K5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $5.9500 | Buy Now |
DISTI #
2266-90J3K5E-ND
|
DigiKey | RES 3.5K OHM 5% 11W AXIAL Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$8.6500 / $10.9400 | Buy Now |
DISTI #
90J3K5E-ND
|
DigiKey | RES 3.5K OHM 5% 11W AXIAL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2943 | Buy Now |
DISTI #
588-90J3K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watt 3.5K 5% Axial RoHS: Compliant | 0 |
|
$6.2900 / $8.0400 | Order Now |
DISTI #
70581385
|
RS | RES 3.5K OHM 11W 5% AXIAL | Ohmite 90J3K5E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.8900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 3.5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
65 In Stock |
|
$4.8000 / $6.8000 | Buy Now |
DISTI #
Ohmite Mfg. 90J3K5E
|
PEI Genesis | Fix Res WW 11W 3500ohm 1080V | 57 |
|
Buy Now | |
DISTI #
4038929
|
Farnell | RES, 3K5, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$6.3324 | Buy Now |
|
Master Electronics | Res Wirewound 3.5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
65 In Stock |
|
$4.8000 / $6.8000 | Buy Now |
Part Details for 90J3K5E
90J3K5E CAD Models
90J3K5E Part Data Attributes:
|
90J3K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J3K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 3500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 46 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 3500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |
Alternate Parts for 90J3K5E
This table gives cross-reference parts and alternative options found for 90J3K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90J3K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90NJ3K5E | Fixed Resistor, Wire Wound, 11W, 3500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 90J3K5E vs 90NJ3K5E |