Part Details for 90J5R1E by Ohmite Mfg Co
Overview of 90J5R1E by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90J5R1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0196
|
Newark | Res, 5R1, 11W, Axial, Wirewound, Resistance:5.1Ohm, Product Range:90 Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.08Kv, Resistor Technology:Wirewound, Product Length:46Mmrohs Compliant: Yes |Ohmite 90J5R1E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.4700 | Buy Now |
DISTI #
90J5R1E-ND
|
DigiKey | RES 5.1 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$3.4592 / $6.6400 | Buy Now |
DISTI #
2485-90J5R1E-ND
|
DigiKey | RES 5.1 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$4.5500 | Buy Now |
DISTI #
588-90J5R1E
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watt 5.1ohm 5% Axial RoHS: Compliant | 9 |
|
$3.4500 / $6.3500 | Buy Now |
DISTI #
70581264
|
RS | 11W 5.1 OHMS VIT MOLD 5% | Ohmite 90J5R1E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $5.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5.1 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL RoHS: Compliant |
436 In Stock |
|
$4.1400 / $5.6100 | Buy Now |
DISTI #
51667108
|
Verical | Res Wirewound 5.1 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 1828 | Americas - 425 |
|
$5.3790 / $7.2952 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
DISTI #
90J5R1E
|
TTI | Wirewound Resistors - Through Hole 11watt 5.1ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4200 / $4.1200 | Buy Now |
DISTI #
4038962
|
Farnell | RES, 5R1, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$4.0930 | Buy Now |
Part Details for 90J5R1E
90J5R1E CAD Models
90J5R1E Part Data Attributes:
|
90J5R1E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J5R1E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 5.1ohm, 1080V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 46 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |
Alternate Parts for 90J5R1E
This table gives cross-reference parts and alternative options found for 90J5R1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90J5R1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90NJ5R1E | Fixed Resistor, Wire Wound, 11W, 5.1ohm, 1080V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 90J5R1E vs 90NJ5R1E |