Part Details for 90PR100KLF by TT electronics / BI Technologies
Overview of 90PR100KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90PR100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1580
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 90PR100KLF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
987-1756-ND
|
DigiKey | TRIMMER 100K OHM 0.75W PC PIN Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
DISTI #
77267192
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 5 Package Multiple: 1 Date Code: 2403 | Americas - 1850 |
|
$1.3431 / $2.8360 | Buy Now |
DISTI #
000000000001500679
|
Sager | Trimmer Resistors - Through Hole 3/4W 100K Ohms 10% MULTI TURN Min Qty: 800 | 0 |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
64E8546
|
Bürklin Elektronik | Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.75 W, THT, lateral, 90PR100KLF Min Qty: 1 | 736 |
|
$2.0041 / $2.8984 | Buy Now |
Part Details for 90PR100KLF
90PR100KLF CAD Models
90PR100KLF Part Data Attributes:
|
90PR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
90PR100KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100000ohm, 3/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 90PR100KLF
This table gives cross-reference parts and alternative options found for 90PR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90PR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90PR10 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 90PR100KLF vs 90PR10 |
90PR10LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 90PR100KLF vs 90PR10LF |
90PR10KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 90PR100KLF vs 90PR10KLF |
90PR10K | Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 90PR100KLF vs 90PR10K |
90PR10 | Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 90PR100KLF vs 90PR10 |
90PR10LF | Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 90PR100KLF vs 90PR10LF |
90PR100K | Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 90PR100KLF vs 90PR100K |
90PR100K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 90PR100KLF vs 90PR100K |