Part Details for 90PR100LFTB by TT electronics / BI Technologies
Overview of 90PR100LFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90PR100LFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1583
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 90PR100LFTB RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
90PR100LFTB-ND
|
DigiKey | TRIMMER 100OHM 0.75W PC PIN SIDE Min Qty: 750 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
000000000003715652
|
Sager | Trimmer Resistors - Through Hole 3/4W 100 Ohms 10% MULTI TURN Min Qty: 750 | 0 |
|
$1.2000 / $1.2300 | Buy Now |