Part Details for 90PR10KLF by TT Electronics plc
Overview of 90PR10KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90PR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-90PR10KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4W 10K Ohms 10% MULTI TURN RoHS: Compliant | 227 |
|
$1.3100 / $2.9000 | Buy Now |
DISTI #
90PR10KLF
|
TTI | Trimmer Resistors - Through Hole 3/4W 10K Ohms 10% MULTI TURN pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 800 In Stock |
|
$1.3900 / $2.2000 | Buy Now |