Part Details for 91-155012-08P by Amphenol Industrial Operations
Overview of 91-155012-08P by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1550121 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 25/25 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock | |
5962-85155012A | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
84155012A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 91-155012-08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK6449
|
Newark | Recept |Amphenol Industrial 91-155012-08P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $50.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1500 / $47.6800 | Buy Now |