Part Details for 91-194240-53S by Amphenol Aerospace
Results Overview of 91-194240-53S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91-194240-53S Information
91-194240-53S by Amphenol Aerospace is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 91-194240-53S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AJ6153
|
Newark | Recept |Amphenol Aerospace 91-194240-53S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,591.8900 / $1,695.7100 | Buy Now |
|
DISTI #
3937-91-194240-53S-1178-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$2,882.2908 / $5,188.2000 | Buy Now |
|
DISTI #
1178-91-194240-53S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,384.2500 | Buy Now |
|
DISTI #
AAO91-194240-53S
|
Heilind Electronics | RECEPT 91-194240-53S | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
AAO91-194240-53S
|
Interstate Connecting Components | RECEPT 91-194240-53S | 0 |
|
Buy Now |