There are no models available for this part yet.
Overview of 91-533727-41P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for 91-533727-41P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91-533727-41P
|
Avnet Americas | Connector Miniature Cylindrical Pin 41 Position Receptacle Solder Straight Jam Nut 41 Terminal 1 Port - Bulk (Alt: 91-533727-41P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1646 | Buy Now | |
DISTI #
654-91-533727-41P
|
Mouser Electronics | Circular MIL Spec Connector PT07C20-41P W/ PC Contacts | 0 |
|
$64.5000 / $71.5500 | Order Now | |
DISTI #
91-533727-41P
|
PEI Genesis | PT07C20-41P W/ PC Contacts Min Qty: 1 | 12 |
|
$73.9500 / $85.3300 | Buy Now |