Part Details for 91-569786-35P by Amphenol Corporation
Overview of 91-569786-35P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for 91-569786-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38109089
|
Verical | Conn Cylindrical Circular PIN 66 POS Solder ST Jam Nut 66 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 135 |
|
$202.5991 / $234.7580 | Buy Now |
DISTI #
91-569786-35P
|
TTI | Circular MIL Spec Connector TVS07RF-19-35P W/ PC CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$184.3000 / $271.3300 | Buy Now |
DISTI #
91-569786-35P
|
PEI Genesis | TVS07RF-19-35P W/ PC CONTACTS | 0 |
|
Buy Now |
Part Details for 91-569786-35P
91-569786-35P CAD Models
91-569786-35P Part Data Attributes
|
91-569786-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
91-569786-35P
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |