Part Details for 91.203 by Altech Corporation
Overview of 91.203 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9640
|
Newark | Ku4001Bt Din Enclosure |Altech 91.203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6400 / $44.8100 | Buy Now |
DISTI #
91.203-ND
|
DigiKey | KU4001BT DIN ENCLOSURE 8 TERM TA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7800 | Buy Now |
DISTI #
845-91.203
|
Mouser Electronics | DIN Rail Terminal Blocks 8 Terminal Tall Vertical PCB RoHS: Compliant | 5 |
|
$30.3300 / $31.4500 | Buy Now |
|
Future Electronics | KU4000 Enclosure Series Grey 8 Terminal Right Angle Wire Jumper PCB Screw Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$28.3700 / $29.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$27.7500 / $36.6900 | Buy Now |
|
Powell Electronics | KU4001BT DIN Enclosure Min Qty: 1 | 3 |
|
$34.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$27.7500 / $36.6900 | Buy Now |
DISTI #
10109701
|
TestEquity LLC | Altech 91.203 8 Terminal Block, Tall Vertical PCB Screw Clamp, Right Angle Pins, 35 mm DIN Rail, 16A | 0 |
|
$27.7800 | Buy Now |
Part Details for 91.203
91.203 CAD Models
91.203 Part Data Attributes
|
91.203
Altech Corporation
Buy Now
|
Compare Parts:
91.203
Altech Corporation
|
Samacsys Manufacturer | Altech |