Part Details for 910-10084-005 by Teledyne Defense Electronics
Overview of 910-10084-005 by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084604-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, SD Right Angle Header. | |
10084155-101LF | Amphenol Communications Solutions | ZipLine® Right Angle Receptacle Assembly 6-Pair, 16 IMLA, 1.8 m | |
10084423-101LF | Amphenol Communications Solutions | Micro-TCA Card Edge Connectors, Storage & Server System, 20 Position Right Angle card edge connector, 0.76um Gold plating. |
Price & Stock for 910-10084-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE | 32 |
|
Buy Now |