Part Details for 9100S-D-156 by Fluke Corporation
Overview of 9100S-D-156 by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 9100S-D-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-9100S-D-156
|
Mouser Electronics | Calibration Equipment DRY-WELL, HANDHELD HI-TEMP, BLOCK D (METRIC) | 0 |
|
$3,089.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,073.0000 | Buy Now |
DISTI #
36520.1
|
TestEquity LLC | Fluke 9100S-D-156 Dry-Well, Handheld, Hi-Temp, Block D (Metric), 9100S Series | 0 |
|
$3,089.0000 | Buy Now |