Part Details for 9101/10 by BEI Sensors
Overview of 9101/10 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 9101/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9101/10-ND
|
DigiKey | MEAS. WHEEL 500 MM, PUR, SMOOTH Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$133.0300 / $143.6700 | Buy Now |
DISTI #
1724-1507-ND
|
DigiKey | MEAS. WHEEL 500 MM, PUR, SMOOTH Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0200 | Buy Now |
DISTI #
71437480
|
RS | Meas. Wheel 500 mm, PUR, Smooth | Sensata - BEI Sensors 9101/10 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0400 | RFQ |
|
Onlinecomponents.com | Meas. Wheel 500 mm, PUR, Smooth RoHS: Compliant |
6 Partner Stock |
|
$125.7900 / $157.8300 | Buy Now |
DISTI #
000000000005829139
|
Sager | Encoders MEASURING WHEEL Min Qty: 1 | 0 |
|
$115.4900 / $125.5300 | Buy Now |
DISTI #
C1S130400020136
|
Chip1Stop | Unclassified | 6 |
|
$140.0000 / $161.0000 | Buy Now |
|
Master Electronics | Meas. Wheel 500 mm, PUR, Smooth RoHS: Compliant |
6 Partner Stock |
|
$125.7900 / $157.8300 | Buy Now |