Part Details for 9101203500 by Weidmüller Interface GmbH & Co. KG
Overview of 9101203500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9101203500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B209
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 1A, Product Range:Cb4200 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:250V Rohs Compliant: Yes |Weidmuller 9101203500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$50.1800 / $65.5900 | Buy Now |
DISTI #
281-9101203500-ND
|
DigiKey | CIR BRKR THRMMAG 1A 250VAC 80VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
38 In Stock |
|
$50.6778 / $72.4000 | Buy Now |
DISTI #
9101203500
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC - Bulk (Alt: 9101203500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5920 / $55.1936 | Buy Now |
DISTI #
11B209
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC - Bulk (Alt: 11B209) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$51.5800 / $64.6500 | Buy Now |
DISTI #
470-9101203500
|
Mouser Electronics | Circuit Breakers 10, 1.0A/TS35 RoHS: Compliant | 142 |
|
$51.7000 / $70.2900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC RoHS: Compliant |
32 In Stock 311 Factory Stock |
|
$48.2500 / $64.3300 | Buy Now |
DISTI #
79361513
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 31 |
|
$72.8278 / $80.7152 | Buy Now |
DISTI #
9101203500
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC - Bulk (Alt: 9101203500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5920 / $55.1936 | Buy Now |
DISTI #
11B209
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC - Bulk (Alt: 11B209) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$51.5800 / $64.6500 | Buy Now |
DISTI #
1421691
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 1A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$47.5937 / $64.7992 | Buy Now |