Part Details for 9102003200 by Weidmüller Interface GmbH & Co. KG
Overview of 9102003200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9102003200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B233
|
Newark | Cb4201-10,15.0A/Ts32 |Weidmuller 9102003200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9102003200
|
Avnet Americas | CB4201-10,15.0A/TS32 -EA - Bulk (Alt: 9102003200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9102003200
|
Mouser Electronics | Circuit Breakers CB4201-10,15.0A/TS32 | 0 |
|
$52.0000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC RoHS: Compliant |
2 In Stock |
|
$44.5000 / $73.3600 | Buy Now |
DISTI #
51638569
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 1531 | Americas - 2 |
|
$57.8500 / $95.3680 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC/80VDC RoHS: Compliant |
2 In Stock |
|
$44.5000 / $73.3600 | Buy Now |