Part Details for 911-15MM by Bivar Inc
Overview of 911-15MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-15MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0275
|
Newark | Nylon Tubular, 15 Mm Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-15MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1180 | Buy Now |
DISTI #
911-15MM-ND
|
DigiKey | ROUND SPACER NYLON 15MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0782 / $0.1700 | Buy Now |
DISTI #
749-911-15MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 15mm Nylon White RoHS: Compliant | 8571 |
|
$0.0710 / $0.2000 | Buy Now |
DISTI #
70531176
|
RS | Nylon Tubular, 15 mm Length, 0.250 OD, 0.125 ID, White | Bivar Inc. 911-15MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0947 | Buy Now |
Part Details for 911-15MM
911-15MM CAD Models
911-15MM Part Data Attributes
|
911-15MM
Bivar Inc
Buy Now
|
Compare Parts:
911-15MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |