Part Details for 911-400 by Bivar Inc
Overview of 911-400 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4870
|
Newark | Nylon Tubular, 0.400 In. Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-400 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
911-400-ND
|
DigiKey | ROUND SPACER NYLON 10.16MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-911-400
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.400 in. Length, 0.250 OD, 0.125 ID, White RoHS: Compliant | 0 |
|
$0.0530 / $0.1500 | Order Now |
|
Future Electronics | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0700 / $0.0807 | Buy Now |