Part Details for 911-415 by Bivar Inc
Overview of 911-415 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911-415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0328
|
Newark | Nylon Tubular, 0.415 In. Length, 0.250 Od, 0.125 Id, White/Bag |Bivar 911-415 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
911-415-ND
|
DigiKey | ROUND SPACER NYLON 10.54MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-911-415
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .415 in Nylon White RoHS: Compliant | 0 |
|
$0.0530 / $0.1500 | Order Now |
DISTI #
70531229
|
RS | Nylon Tubular, 0.415 in. Length, 0.250 OD, 0.125 ID, White | Bivar Inc. 911-415 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0747 | Buy Now |