Part Details for 911 by Keystone Electronics Corp
Overview of 911 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9786
|
Newark | Pc F Connector Rohs Compliant: Yes |Keystone 911 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.3700 | Buy Now |
DISTI #
36-911-ND
|
DigiKey | CONN F JACK R/A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6720 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
534-911
|
Mouser Electronics | Test Connectors F Female Connector Snapfit PC mount RoHS: Compliant | 5 |
|
$1.7100 / $3.1800 | Buy Now |
DISTI #
70833962
|
RS | Connector, CoaXial, F-Type, Right Angle, Snap-Fit, PCB Mount, Nickel | Keystone Electronics 911 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ |
|
Future Electronics | Female Receptacle 2 Contact Push Pull Snap Fit Connector PC Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.4500 / $3.5700 | Buy Now |
DISTI #
KEYS911
|
TME | Socket, F, female, angled 90°, THT, on PCBs Min Qty: 1 | 50 |
|
$2.6800 / $3.8300 | Buy Now |
DISTI #
000000000000359528
|
Sager | Test Connectors F Female Connector Snapfit PC mount Min Qty: 500 | 0 |
|
$1.7300 / $3.1500 | Buy Now |
Part Details for 911
911 CAD Models
911 Part Data Attributes
|
911
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
911
Keystone Electronics Corp
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |