There are no models available for this part yet.
Overview of 9111-12-S by E-Z-Hook
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91113-02CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CALF | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for 9111-12-S by E-Z-Hook
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
461-1127-ND
|
DigiKey | TEST LEAD BANANA/BANA 12" SET/10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$64.9326 / $74.2000 | Buy Now |