Part Details for 91118 by Wiha Quality Tools
Overview of 91118 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3495
|
Newark | Green Canvas Pouch, Carrying Case Material:Pet (Polyester), External Height:7.75", External Width:14.5", External Depth:-, Product Range:-, Abrasive Colour:Green, Colour:Green Rohs Compliant: Yes |Wiha 91118 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 | Buy Now |
DISTI #
431-1128-ND
|
DigiKey | POUCH FOR TOOLS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$5.3900 | Buy Now |
DISTI #
596-91118
|
Mouser Electronics | Tool Kits & Cases Canvas Fold-up Pouch with Velcro Closure RoHS: Compliant | 7 |
|
$5.3400 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Green Canvas Pouch for Sets |
1 In Stock |
|
$5.1900 / $11.8500 | Buy Now |
|
Master Electronics | Green Canvas Pouch for Sets |
1 In Stock |
|
$5.1900 / $11.8500 | Buy Now |
DISTI #
881CA118
|
TestEquity LLC | Wiha 91118 Fold-Up Pouch, Canvas, 8 Pockets, for Precision Screwdrivers, w/Velcro Closure | 7 |
|
$6.4700 | Buy Now |