Part Details for 9113445 (ALTERNATE: 9113445) by RS Pro
Overview of 9113445 (ALTERNATE: 9113445) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9113445 (ALTERNATE: 9113445)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71039951
|
RS | Anti-Surge Glass Cartridge Fuse 5mm x 20mm T Fuse Speed 250VAC 10 A | RS PRO 9113445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$0.1620 / $0.1980 | Buy Now |