Part Details for 911401850780 by Philips Lighting
Overview of 911401850780 by Philips Lighting
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911401850780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6647
|
Newark | Led, Panel, 240V, 34W, 3400Lm, 4000K |Philips Lighting 911401850780 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1600 / $127.8000 | Buy Now |
DISTI #
4247650
|
element14 Asia-Pacific | LED, PANEL, 240V, 34W, 3400LM, 4000K RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$71.6389 / $86.4518 | Buy Now |
DISTI #
4247650
|
Farnell | LED, PANEL, 240V, 34W, 3400LM, 4000K RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$121.7720 | Buy Now |