Part Details for 9115-AT by B&K Precision Corporation
Overview of 9115-AT by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9115-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3991
|
Newark | Power Supply, 1Ch, 80V, 60A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:80V, Output Current Min:0A, Output Current Max:60A, Power Rating:1.2Kw, Plug Type:- Rohs Compliant: Yes |B&k Precision 9115-AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,310.0000 | Buy Now |
DISTI #
BK9115-AT-ND
|
DigiKey | AC/DC CNV 80V/60A/1200W W/ATMTV Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$3,230.0100 | Buy Now |
DISTI #
615-9115-AT
|
Mouser Electronics | Rack Mount Power Supplies 1200W Multi-Range 80V/60A DC PWR SPPLY W/automotive test RoHS: Compliant | 0 |
|
$3,310.0000 | Order Now |
DISTI #
70356476
|
RS | Multi-Range Programmable DC Powersupplyw/Automotive Test Function 80V 60A 1200W | B&K Precision 9115-AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,310.0000 | RFQ |
|
Onlinecomponents.com | 1200W Multi-Range 80V/60A DC PWR SPPLY W/automotive test | 0 |
|
$3,310.0000 | Buy Now |
DISTI #
24230.1
|
TestEquity LLC | B&K Precision 9115-AT DC Power Supply, Single Output, Multi Range, 80 V, 60 A, 1.2 kW, 9115 Series | 13 |
|
$3,310.0000 | Buy Now |