Part Details for 9118266054 by Standex-Meder Electronics
Overview of 9118266054 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9118266054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant |
400 In Stock |
|
$1.8900 / $2.9900 | Buy Now |
DISTI #
MK11/M8-1A66B-500W
|
TTI | Proximity Sensors SPST-NO 200V Sensor Magnetic Thrd w/CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$2.0300 / $2.1600 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1015 Wire Termination RoHS: Compliant |
400 In Stock |
|
$1.8900 / $2.9900 | Buy Now |
Part Details for 9118266054
9118266054 CAD Models
9118266054 Part Data Attributes
|
9118266054
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9118266054
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Length or Diameter | 38 mm | |
Housing | CRASTIN, SK645FR | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |