Part Details for 911F-1-104-27 by Methode Electronics Inc
Overview of 911F-1-104-27 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 911F-1-104-27
911F-1-104-27 CAD Models
911F-1-104-27 Part Data Attributes
|
911F-1-104-27
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
911F-1-104-27
Methode Electronics Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STANDOFF | |
Body Breadth | 0.095 inch | |
Body Depth | 0.095 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (150) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 911F-1-104-27
This table gives cross-reference parts and alternative options found for 911F-1-104-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 911F-1-104-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
910F-1-104-34 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 910F-1-104-34 |
54101-S40-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 911F-1-104-27 vs 54101-S40-04 |
9100-31-104-02 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 9100-31-104-02 |
910F-9-104-01 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 910F-9-104-01 |
9102-1-104-16 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 9102-1-104-16 |
9102-1-104-09 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 9102-1-104-09 |
8614-00-04-1-LO-6-715-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 911F-1-104-27 vs 8614-00-04-1-LO-6-715-LF |
SL1-004-S140/03-55 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 911F-1-104-27 vs SL1-004-S140/03-55 |
9118-1-104-05 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 911F-1-104-27 vs 9118-1-104-05 |
SL1-004-SH108/12-55 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 911F-1-104-27 vs SL1-004-SH108/12-55 |