Part Details for 911KD20 by YAGEO Corporation
Overview of 911KD20 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 911KD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2860
|
Newark | Varistor, Mov, 1.5Kv, Disc 20Mm Rohs Compliant: Yes |Yageo 911KD20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5690 / $0.8750 | Buy Now |
DISTI #
13-911KD20-ND
|
DigiKey | MOV Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$0.3109 / $1.2400 | Buy Now |
DISTI #
911KD20
|
Avnet Americas | Metal Oxide Varistor 910V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 911KD20) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-911KD20
|
Mouser Electronics | Varistors MOV Disc 20mm,910V 6.5KA, Bulk RoHS: Compliant | 591 |
|
$0.2740 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$0.2500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 910V 6.5KA 550VAC 745VDC THT | 0 |
|
$0.3622 / $0.4165 | RFQ |
Part Details for 911KD20
911KD20 CAD Models
911KD20 Part Data Attributes
|
911KD20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
911KD20
YAGEO Corporation
Varistor, 310J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 310 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 8.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 745 V |