Part Details for 911KH14-FP10 by YAGEO Corporation
Overview of 911KH14-FP10 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 911KH14-FP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-911KH14-FP10-ND
|
DigiKey | MOV DISC 14MM 910V 4.5KA 125 B Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4042 | Buy Now |
DISTI #
911KH14-FP10
|
Avnet Americas | Metal Oxide Varistor High Temperature 910V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 911KH14-FP10) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-911KH14-FP10
|
Mouser Electronics | Varistors 910V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.2080 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1889 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 910V 4.5KA 550VAC 745VDC THT | 0 |
|
$0.2940 / $0.3381 | RFQ |
Part Details for 911KH14-FP10
911KH14-FP10 CAD Models
911KH14-FP10 Part Data Attributes
|
911KH14-FP10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
911KH14-FP10
YAGEO Corporation
Varistor, 175J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 9.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |