Part Details for 911M-2-1-01500-PL by CnC Tech LLC
Overview of 911M-2-1-01500-PL by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-86015-000 | Renesas Electronics Corporation | 64Kx1 SRAM 7187S | |
75160-150-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch | |
54121-808101500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 911M-2-1-01500-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2029-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 15M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$43.6300 | Buy Now |
|
Onlinecomponents.com | Cable Fiber Optic - Plenum LC / LC - Multimode - Duplex - 62.5/125 - OM1 - O.D. 2.0mm - Orange - 15M 1175-2029-Nd RoHS: Compliant | 0 |
|
$31.8400 / $44.7300 | Buy Now |