Part Details for 911S-2-5-00500 by CnC Tech LLC
Overview of 911S-2-5-00500 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655ZH0911SLLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Metalized Hood for 9 position connector. | |
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 911S-2-5-00500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1946-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 5M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
7 In Stock |
|
$13.5603 / $26.2300 | Buy Now |
|
Onlinecomponents.com | Cable Fiber Optic - LC / LC - Singlemode - Duplex - 9/125 - PVC G652D Fiber - PVC Jacket - O.D. 2.0mm - Yellow - 5M 1175-1946-Nd RoHS: Compliant | 0 |
|
$14.3400 / $20.7000 | Buy Now |