912-0007-01
Schmartboard

Overview of 912-0007-01 by Schmartboard

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-174SMAX200-007 Amphenol Cables on Demand Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft
CO-059BNCX200-007.5 Amphenol Cables on Demand Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft
CS-DSDHD15MF0-007.5 Amphenol Cables on Demand Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft

Price & Stock for 912-0007-01 by Schmartboard

Part # Manufacturer Description Stock Price Buy
DISTI # 912-0007-01-ND
DigiKey 10 PACK 202-0007-01 Min Qty: 1 Lead time: 3 Weeks Container: Bag Temporarily Out of Stock
  • 1 $80.0000
$80.0000 Buy Now
DISTI # 872-912-0007-01
Mouser Electronics PCBs & Breadboards 10 pk of 212-0007-01 RoHS: Compliant 0
  • 1 $80.0000
  • 5 $74.4000
$74.4000 / $80.0000 Order Now

CAD Models for 912-0007-01 by Schmartboard
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 912-0007-01 by Schmartboard.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 912-0007-01 by Schmartboard

Select Manufacturer
Which Manufacturer of 912-0007-01 would you like to use for your alert(s)?
  • Please alert me when 912-0007-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 912-0007-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 912-0007-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 912-0007-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 912-0007-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 912-0007-01 by Schmartboard

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: