Part Details for 912-175 by Bivar Inc
Overview of 912-175 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 912-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0492
|
Newark | Nylon Tubular, 0.175 In. Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-175 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
749-912-175
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .175 in Nylon White RoHS: Compliant | 6394 |
|
$0.0430 / $0.1400 | Buy Now |
DISTI #
70531393
|
RS | Nylon Tubular, 0.175 in. Length, 0.250 OD, 0.171 ID, White | Bivar Inc. 912-175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.1240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0454 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1089 / $0.3630 | Buy Now |
Part Details for 912-175
912-175 CAD Models
912-175 Part Data Attributes:
|
912-175
Bivar Inc
Buy Now
|
Compare Parts:
912-175
Bivar Inc
|
Samacsys Manufacturer | Bivar |