Part Details for 912-380 by Bivar Inc
Overview of 912-380 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 912-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0536
|
Newark | Nylon Tubular, 0.380 In. Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-380 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
912-380-ND
|
DigiKey | ROUND SPACER NYLON 9.65MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
749-912-380
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .38 in Nylon White RoHS: Compliant | 487 |
|
$0.0470 / $0.1200 | Buy Now |
DISTI #
70531440
|
RS | Nylon Tubular, 0.380 in. Length, 0.250 OD, 0.171 ID, White | Bivar Inc. 912-380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$0.1110 / $0.1210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0640 | Buy Now |