Part Details for 912 by Anderson Power Products
Overview of 912 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8834
|
Newark | Plug And Socket Connector Housing, Product Range:Sb350 Series, Gender:Hermaphroditic, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sb350 Wire Or Busbar Contacts, Colour:Blue, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 912 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8400 / $22.9000 | Buy Now |
DISTI #
2243-912-ND
|
DigiKey | CONN HSG 2POS BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$18.0426 / $23.0200 | Buy Now |
DISTI #
879-912
|
Mouser Electronics | Heavy Duty Power Connectors SB350 HOUSING ONLY BLUE RoHS: Compliant | 103 |
|
$16.9900 / $22.6600 | Buy Now |
DISTI #
70162284
|
RS | Power Connector Housing Blue SB Connector SB, SB 350 Series | Anderson Power Products 912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 |
|
$18.0800 / $23.4800 | Buy Now |
|
Onlinecomponents.com | SB350A HSG/SPG BLUE RoHS: Compliant | Alternative Product Available |
|
$14.0300 / $21.6900 | Buy Now |
DISTI #
912
|
TME | Plug, wire-wire, SB® 350, hermaphrodite, w/o contacts, for cable Min Qty: 1 | 0 |
|
$11.7800 / $15.5100 | RFQ |
|
Master Electronics | SB350A HSG/SPG BLUE RoHS: Compliant | Alternative Product Available |
|
$14.0300 / $21.6900 | Buy Now |
Part Details for 912
912 CAD Models
912 Part Data Attributes:
|
912
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
912
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 912
This table gives cross-reference parts and alternative options found for 912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6377G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs 6377G1 |
942 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs 942 |
6375G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs 6375G2 |
SB175BLU | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs SB175BLU |
SB175YEL | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs SB175YEL |
E6382G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs E6382G1 |
E6361 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs E6361 |
992G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs 992G1 |
SB350ORN | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs SB350ORN |
E6377G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 912 vs E6377G2 |