Part Details for 912 by Keystone Electronics Corp
Overview of 912 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9794
|
Newark | Panel Mount F Connector Rohs Compliant: Yes |Keystone 912 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8900 | Buy Now |
DISTI #
36-912-ND
|
DigiKey | CONN F JACK STR SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
151 In Stock |
|
$3.0000 | Buy Now |
DISTI #
71171608
|
RS | PANEL MOUNT 'F' CONNECTOR | Keystone Electronics 912 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8700 | RFQ |
DISTI #
000000000000359534
|
Sager | Test Connectors PM F connector | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 912
912 CAD Models
912 Part Data Attributes:
|
912
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
912
Keystone Electronics Corp
Audio/RCA Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Body Depth | 0.287 inch | |
Body Diameter | 0.433 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | SOLDER |